
HDSP-203G | |
|---|---|
DigiKey Part Number | 516-4416-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-203G |
Description | S4 PCB 8MM GREEN CC GREY |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.08V 20mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.192", 4.88mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | |
Digit/Alpha Size | 0.32" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.08V | |
Current - Test | 20mA | |
Millicandela Rating | - | |
Wavelength - Peak | 571nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-DIP (0.192", 4.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.704 | 0,67039 € | 3.153,51 € |
| Unit Price without VAT: | 0,67039 € |
|---|---|
| Unit Price with VAT: | 0,79776 € |

