HDSP-0963 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 50
Unit Price: 103,54000 €
Datasheet
Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character 1.85V 8mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0963

DigiKey Part Number
HDSP-0963-ND
Manufacturer
Manufacturer Product Number
HDSP-0963
Description
DISP 7SEG 0.29" OV/FL GRN 8DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment +/-1 (overflow) Character 1.85V 8mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
+/-1 (overflow)
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment
Color
Green
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
8mA
Millicandela Rating
0.30mcd ~ 2.63mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
282mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5070,31980 €3.515,99 €
Unit Price without VAT:70,31980 €
Unit Price with VAT:83,68056 €