Display Modules - LED Character and Numeric Green 7-Segment 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0961

DigiKey Part Number
HDSP-0961-ND
Manufacturer
Manufacturer Product Number
HDSP-0961
Description
DISPLAY 7SEG 0.29" SGL GRN 8DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Characters
1
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment
Color
Green
Voltage - Forward (Vf) (Typ)
-
Current - Test
10mA
Millicandela Rating
0.30mcd ~ 2.63mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
963mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7550,56880 €3.792,66 €
Unit Price without VAT:50,56880 €
Unit Price with VAT:60,17687 €