Display Modules - LED Character and Numeric Green 7-Segment 1 Character 8mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0960-GGA00

DigiKey Part Number
516-HDSP-0960-GGA00-ND
Manufacturer
Manufacturer Product Number
HDSP-0960-GGA00
Description
GRN NUM DISP RDP/BCD DECODER
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character 8mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
7-Segment
Manufacturer
Broadcom Limited
Color
Green
Series
Current - Test
8mA
Packaging
Bulk
Millicandela Rating
1.1mcd
Part Status
Obsolete
Wavelength - Peak
568nm
Number of Characters
1
Power Dissipation (Max)
963mW
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Package / Case
8-DIP (0.600", 15.20mm)
Digit/Alpha Size
0.29" (7.37mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.