
HDSP-0861 | |
|---|---|
DigiKey Part Number | 516-4234-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0861 |
Description | DISPLAY 7-SEG 0.29" SGL YLW 8DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character 120mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 1 | |
Size / Dimension | 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | |
Digit/Alpha Size | 0.29" (7.37mm) | |
Display Type | 7-Segment | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | 120mA | |
Millicandela Rating | 0.22mcd ~ 2.39mcd | |
Wavelength - Peak | 583nm | |
Power Dissipation (Max) | 963mW | |
Package / Case | 8-DIP (0.600", 15.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 50,42240 € | 3.781,68 € |
| Unit Price without VAT: | 50,42240 € |
|---|---|
| Unit Price with VAT: | 60,00266 € |

