Display Modules - LED Character and Numeric Red 7-Segment 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-0761

DigiKey Part Number
HDSP-0761-ND
Manufacturer
Manufacturer Product Number
HDSP-0761
Description
DISPLAY 7-SEG 0.29" SGL RED 8DIP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm)
Digit/Alpha Size
0.29" (7.37mm)
Display Type
7-Segment
Color
Red
Voltage - Forward (Vf) (Typ)
-
Current - Test
10mA
Millicandela Rating
0.06mcd ~ 1.17mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
573mW
Package / Case
8-DIP (0.600", 15.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,05000 €69,05 €
2555,14120 €1.378,53 €
10051,76950 €5.176,95 €
Manufacturers Standard Package
Unit Price without VAT:69,05000 €
Unit Price with VAT:82,16950 €