
HDSP-0760 | |
|---|---|
DigiKey Part Number | 516-1154-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-0760 |
Description | DISPLAY 7-SEG 0.29" SGL RED 8DIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character 10mA 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) 8-DIP (0.600", 15.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-0760 Models |
Category | Display Type 7-Segment |
Manufacturer Broadcom Limited | Color Red |
Series | Current - Test 10mA |
Packaging Tray | Millicandela Rating 0.06mcd ~ 1.17mcd |
Part Status Active | Wavelength - Peak 635nm |
Number of Characters 1 | Power Dissipation (Max) 573mW |
Size / Dimension 0.531" H x 0.402" W x 0.169" D (13.50mm x 10.20mm x 4.30mm) | Package / Case 8-DIP (0.600", 15.20mm) |
Digit/Alpha Size 0.29" (7.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,19000 € | 77,19 € |
| 25 | 62,02080 € | 1.550,52 € |
| 100 | 58,34760 € | 5.834,76 € |
| Unit Price without VAT: | 77,19000 € |
|---|---|
| Unit Price with VAT: | 91,85610 € |

