
HDSM-543L | |
|---|---|
DigiKey Part Number | 516-HDSM-543LTR-ND - Tape & Reel (TR) 516-HDSM-543LCT-ND - Cut Tape (CT) 516-HDSM-543LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-543L |
Description | DISPLAY 7SEG 0.56" DBL ORG 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2.1V 20mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 19.5mcd | |
Wavelength - Peak | 611nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,16800 € | 41,68 € |
| 100 | 3,35670 € | 335,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00244 € | 1.501,22 € |
| 1.000 | 2,88736 € | 2.887,36 € |
| 1.500 | 2,82844 € | 4.242,66 € |
| 2.500 | 2,76203 € | 6.905,08 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

