
HDSM-543H | |
|---|---|
DigiKey Part Number | 516-HDSM-543HTR-ND - Tape & Reel (TR) 516-HDSM-543HCT-ND - Cut Tape (CT) 516-HDSM-543HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-543H |
Description | DISPLAY 7SEG 0.56" DBL GRN 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 10.5mcd |
Number of Characters 2 | Wavelength - Peak 572nm |
Size / Dimension 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| 10 | 4,37900 € | 43,79 € |
| 100 | 3,53560 € | 353,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,16728 € | 1.583,64 € |
| 1.000 | 3,04763 € | 3.047,63 € |
| 1.500 | 2,98641 € | 4.479,61 € |
| 2.500 | 2,91735 € | 7.293,38 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 6,92580 € |

