
HDSM-541W | |
|---|---|
DigiKey Part Number | HDSM-541W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDSM-541W |
Description | DISPLAY 7SEG 0.56" DBL WHT 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 2 Character Common Anode 2.95V 5mA 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) 10-SMD, No Lead |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color White |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 2.95V |
Part Status Active | Current - Test 5mA |
Number of Characters 2 | Millicandela Rating 44mcd |
Size / Dimension 0.669" H x 0.984" W x 0.148" D (17.00mm x 25.00mm x 3.75mm) | Power Dissipation (Max) 39mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,74972 € | 3.374,86 € |
| Unit Price without VAT: | 6,74972 € |
|---|---|
| Unit Price with VAT: | 8,03217 € |

