
HDSM-533W | |
|---|---|
DigiKey Part Number | 516-HDSM-533WTR-ND - Tape & Reel (TR) 516-HDSM-533WCT-ND - Cut Tape (CT) 516-HDSM-533WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533W |
Description | DISPLAY 7SEG 0.56" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.95V 5mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Current - Test | 5mA | |
Millicandela Rating | 44mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 39mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,92900 € | 59,29 € |
| 100 | 4,85020 € | 485,02 € |
| 500 | 4,42944 € | 2.214,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22780 € | 4.227,80 € |
| 2.000 | 4,09891 € | 8.197,82 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

