
HDSM-533F | |
|---|---|
DigiKey Part Number | 516-HDSM-533FTR-ND - Tape & Reel (TR) 516-HDSM-533FCT-ND - Cut Tape (CT) 516-HDSM-533FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533F |
Description | DISPLAY 7SEG 0.56" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.1V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 20mcd |
Number of Characters 1 | Wavelength - Peak 591nm |
Size / Dimension 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,60800 € | 26,08 € |
| 100 | 2,05720 € | 205,72 € |
| 500 | 1,81574 € | 907,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73720 € | 1.737,20 € |
| 2.000 | 1,67073 € | 3.341,46 € |
| 3.000 | 1,63671 € | 4.910,13 € |
| 5.000 | 1,59835 € | 7.991,75 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

