


HDSM-533C | |
|---|---|
DigiKey Part Number | 516-4230-2-ND - Tape & Reel (TR) 516-4230-1-ND - Cut Tape (CT) 516-4230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-533C |
Description | DISPLAY 7SEG 0.56" SGL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,19300 € | 21,93 € |
| 100 | 1,71460 € | 171,46 € |
| 500 | 1,50474 € | 752,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43644 € | 1.436,44 € |
| 2.000 | 1,37863 € | 2.757,26 € |
| 3.000 | 1,34903 € | 4.047,09 € |
| 5.000 | 1,31566 € | 6.578,30 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

