
HDSM-531L | |
|---|---|
DigiKey Part Number | HDSM-531L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDSM-531L |
Description | DISPLAY 7SEG 0.56" SGL ORG 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2.1V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 19.5mcd |
Number of Characters 1 | Wavelength - Peak 611nm |
Size / Dimension 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73095 € | 3.461,90 € |
| Unit Price without VAT: | 1,73095 € |
|---|---|
| Unit Price with VAT: | 2,05983 € |

