Image for HDSM-443H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-443H

DigiKey Part Number
HDSM-443H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDSM-443H
Description
DISPLAY 7SEG 0.39" DBL GRN 10SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 20mA 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
9mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,85280 €4.279,20 €
Unit Price without VAT:2,85280 €
Unit Price with VAT:3,39483 €