
HDSM-443C | |
|---|---|
DigiKey Part Number | 516-3015-2-ND - Tape & Reel (TR) 516-3015-1-ND - Cut Tape (CT) 516-3015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-443C |
Description | DISPLAY 7SEG 0.39" DBL RED 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 14.3mcd |
Number of Characters 2 | Wavelength - Peak 644nm |
Size / Dimension 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 4,06800 € | 40,68 € |
| 100 | 3,27300 € | 327,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,92590 € | 1.462,95 € |
| 1.000 | 2,81315 € | 2.813,15 € |
| 1.500 | 2,75545 € | 4.133,18 € |
| 2.500 | 2,69036 € | 6.725,90 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

