
HDSM-441C | |
|---|---|
DigiKey Part Number | 516-HDSM-441CTR-ND - Tape & Reel (TR) 516-HDSM-441CCT-ND - Cut Tape (CT) 516-HDSM-441CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-441C |
Description | DISPLAY 7SEG 0.39" DBL RED 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 20mA 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 14.3mcd | |
Wavelength - Peak | 644nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 10 | 3,62300 € | 36,23 € |
| 100 | 2,89940 € | 289,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58310 € | 1.291,55 € |
| 1.000 | 2,48031 € | 2.480,31 € |
| 1.500 | 2,42768 € | 3.641,52 € |
| 2.500 | 2,36832 € | 5.920,80 € |
| 3.500 | 2,33307 € | 8.165,75 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

