Image for HDSM-441B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-441B

DigiKey Part Number
HDSM-441B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDSM-441B
Description
DISPLAY 7SEG 0.39" DBL BLU 10SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.3V 20mA 0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
3.3V
Packaging
Tape & Reel (TR)
Current - Test
20mA
Part Status
Active
Millicandela Rating
11.2mcd
Number of Characters
2
Wavelength - Peak
462nm
Size / Dimension
0.512" H x 0.772" W x 0.148" D (13.00mm x 19.60mm x 3.75mm)
Power Dissipation (Max)
100mW
Digit/Alpha Size
0.39" (10.00mm)
Package / Case
10-SMD, No Lead
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,37226 €5.372,26 €
Unit Price without VAT:5,37226 €
Unit Price with VAT:6,39299 €