


HDSM-433W | |
|---|---|
DigiKey Part Number | 516-HDSM-433WTR-ND - Tape & Reel (TR) 516-HDSM-433WCT-ND - Cut Tape (CT) 516-HDSM-433WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-433W |
Description | DISPLAY 7SEG 0.39" SGL WHT 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer Broadcom Limited | Color White |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.95V |
Part Status Active | Current - Test 5mA |
Number of Characters 1 | Millicandela Rating 40mcd |
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | Power Dissipation (Max) 39mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 5,94600 € | 59,46 € |
| 100 | 4,86600 € | 486,60 € |
| 500 | 4,44736 € | 2.223,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,24271 € | 4.242,71 € |
| 2.000 | 4,11362 € | 8.227,24 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

