
HDSM-433B | |
|---|---|
DigiKey Part Number | 516-HDSM-433BTR-ND - Tape & Reel (TR) 516-HDSM-433BCT-ND - Cut Tape (CT) 516-HDSM-433BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-433B |
Description | DISPLAY 7SEG 0.39" SGL BLU 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3.3V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 11.2mcd |
Number of Characters 1 | Wavelength - Peak 462nm |
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | Power Dissipation (Max) 100mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,33500 € | 43,35 € |
| 100 | 3,49820 € | 349,82 € |
| 500 | 3,13288 € | 1.566,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,01420 € | 3.014,20 € |
| 2.000 | 2,91386 € | 5.827,72 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

