
HDSM-431F | |
|---|---|
DigiKey Part Number | 516-HDSM-431FTR-ND - Tape & Reel (TR) 516-HDSM-431FCT-ND - Cut Tape (CT) 516-HDSM-431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-431F |
Description | DISPLAY 7SEG 0.39" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 15mcd |
Number of Characters 1 | Wavelength - Peak 591nm |
Size / Dimension 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,25400 € | 22,54 € |
| 100 | 1,76530 € | 176,53 € |
| 500 | 1,55086 € | 775,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48105 € | 1.481,05 € |
| 2.000 | 1,42197 € | 2.843,94 € |
| 3.000 | 1,39172 € | 4.175,16 € |
| 5.000 | 1,35761 € | 6.788,05 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

