Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-293C

DigiKey Part Number
516-3012-2-ND - Tape & Reel (TR)
516-3012-1-ND - Cut Tape (CT)
516-3012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-293C
Description
DISPLAY 7SEG 0.28" DBL RED 10SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
HDSM-293C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
2
Size / Dimension
0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
7.5mcd
Wavelength - Peak
632nm
Power Dissipation (Max)
65mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,85000 €4,85 €
103,62300 €36,23 €
1002,89940 €289,94 €
5002,58310 €1.291,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,48031 €2.480,31 €
2.0002,39336 €4.786,72 €
3.0002,34886 €7.046,58 €
Manufacturers Standard Package
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €