
HDSM-291H | |
|---|---|
DigiKey Part Number | 516-3497-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDSM-291H |
Description | DISPLAY 7SEG 0.28" DBL GRN 10SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.1V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 6mcd |
Number of Characters 2 | Wavelength - Peak 572nm |
Size / Dimension 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,60438 € | 3.604,38 € |
| Unit Price without VAT: | 3,60438 € |
|---|---|
| Unit Price with VAT: | 4,28921 € |

