Image for HDSM-291B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-291B

DigiKey Part Number
HDSM-291B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HDSM-291B
Description
DISPLAY 7SEG 0.28" DBL BLU 10SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.3V 20mA 0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Characters
2
Size / Dimension
0.394" H x 0.594" W x 0.148" D (10.00mm x 15.10mm x 3.75mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Millicandela Rating
6mcd
Wavelength - Peak
462nm
Power Dissipation (Max)
100mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,89939 €3.899,39 €
2.0003,77917 €7.558,34 €
Manufacturers Standard Package
Unit Price without VAT:3,89939 €
Unit Price with VAT:4,64027 €