
HDSM-283C | |
|---|---|
DigiKey Part Number | 516-3011-2-ND - Tape & Reel (TR) 516-3011-1-ND - Cut Tape (CT) 516-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-283C |
Description | DISPLAY 7SEG 0.28" SGL RED 12SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) 12-SMD, No Lead, 11 Pads |
Datasheet | Datasheet |
EDA/CAD Models | HDSM-283C Models |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Millicandela Rating 7.5mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.425" H x 0.295" W x 0.124" D (10.80mm x 7.50mm x 3.15mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-SMD, No Lead, 11 Pads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,43700 € | 24,37 € |
| 100 | 1,91610 € | 191,61 € |
| 500 | 1,68774 € | 843,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61343 € | 1.613,43 € |
| 2.000 | 1,55055 € | 3.101,10 € |
| 3.000 | 1,51836 € | 4.555,08 € |
| 5.000 | 1,48206 € | 7.410,30 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |



