Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDLS-2416

DigiKey Part Number
516-1886-5-ND
Manufacturer
Manufacturer Product Number
HDLS-2416
Description
DISPLAY 5X7 0.2" 4CHAR SUN.VIEW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Datasheet
 Datasheet
EDA/CAD Models
HDLS-2416 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Millicandela Rating
3.97mcd ~ 36.49mcd
Internal Connection
-
Size / Dimension
0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm)
Color
Red
Configuration
5 x 7
Voltage - Forward (Vf) (Typ)
-
Interface
7-Bit ASCII
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
143,52000 €43,52 €
2034,38600 €687,72 €
10031,60500 €3.160,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,52000 €
Unit Price with VAT:51,78880 €