
HDLO-3416 | |
|---|---|
DigiKey Part Number | 516-3883-ND |
Manufacturer | |
Manufacturer Product Number | HDLO-3416 |
Description | DISPLAY 5X7 0.27" 4CHAR RED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDLO-3416 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,41000 € | 47,41 € |
| 10 | 39,25400 € | 392,54 € |
| 100 | 34,55630 € | 3.455,63 € |
| Unit Price without VAT: | 47,41000 € |
|---|---|
| Unit Price with VAT: | 56,41790 € |






