
HDLO-2416-EF000 | |
|---|---|
DigiKey Part Number | HDLO-2416-EF000-ND |
Manufacturer | |
Manufacturer Product Number | HDLO-2416-EF000 |
Description | DISPLAY 5X7 0.2" 4CHAR RED DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDLO-2416-EF000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.5mcd | |
Internal Connection | - | |
Size / Dimension | 0.99" L x 0.79" W x 0.26" H (25.15mm x 20.07mm x 6.60mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,56000 € | 46,56 € |
| 20 | 36,87200 € | 737,44 € |
| 100 | 33,92210 € | 3.392,21 € |
| Unit Price without VAT: | 46,56000 € |
|---|---|
| Unit Price with VAT: | 55,40640 € |

