Encoder to Microprocessor Interface 20-PLCC (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTL-2021-PLC

DigiKey Part Number
516-1884-5-ND
Manufacturer
Manufacturer Product Number
HCTL-2021-PLC
Description
IC INTERFACE SPECIALIZED 20PLCC
Customer Reference
Detailed Description
Encoder to Microprocessor Interface 20-PLCC (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Encoder to Microprocessor
Interface
8-Bit Tristate
Voltage - Supply
4.5V ~ 5.5V
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable