


HCTL-1100#PLC | |
|---|---|
DigiKey Part Number | HCTL-1100#PLC-ND |
Manufacturer | |
Manufacturer Product Number | HCTL-1100#PLC |
Description | IC INTERFACE SPECIALIZED 44PLCC |
Customer Reference | |
Detailed Description | DC Motor Controller Interface 44-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | DC Motor Controller | |
Interface | TTL | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC | |
Mounting Type | Surface Mount | |
Base Product Number |

