
HCPL-T250-500E | |
|---|---|
DigiKey Part Number | 516-4066-2-ND - Tape & Reel (TR) 516-4066-1-ND - Cut Tape (CT) 516-4066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-T250-500E |
Description | OPTOISO 3.75KV 1CH GT DVR 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CSA, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,81700 € | 18,17 € |
| 100 | 1,40810 € | 140,81 € |
| 500 | 1,22852 € | 614,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,17004 € | 1.170,04 € |
| 2.000 | 1,12052 € | 2.241,04 € |
| 3.000 | 1,09516 € | 3.285,48 € |
| 5.000 | 1,06655 € | 5.332,75 € |
| 7.000 | 1,04956 € | 7.346,92 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

