1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-T250-360E

DigiKey Part Number
HCPL-T250-360E-ND
Manufacturer
Manufacturer Product Number
HCPL-T250-360E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
1.5A
Mfr
Voltage - Forward (Vf) (Typ)
1.6V
Packaging
Tube
Current - DC Forward (If) (Max)
20 mA
Part Status
Active
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-20°C ~ 85°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
8-SMD, Gull Wing
Common Mode Transient Immunity (Min)
5kV/µs
Supplier Device Package
8-DIP Gull Wing
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Approval Agency
CSA, IEC/EN/DIN, UR
Current - Output High, Low
500mA, 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 900 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2.9001,14253 €3.313,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,14253 €
Unit Price with VAT:1,35961 €

Other Suppliers on DigiKey

900In Stock
Ships from Flip Electronics