Parametric Equivalent
Parametric Equivalent

HCPL-901J | |
|---|---|
DigiKey Part Number | 516-3005-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-901J |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Obsolete | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SO W |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-901J-000E | Broadcom Limited | 123 | 516-3697-ND | 17,62000 € | Parametric Equivalent |
| HCPL-901J-500E | Broadcom Limited | 0 | 516-HCPL-901J-500ETR-ND | 12,47415 € | Parametric Equivalent |


