Similar
Similar
Similar
Similar

HCPL-817-060E | |
|---|---|
DigiKey Part Number | HCPL-817-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-817-060E |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-817 | LITEON | 30.052 | 160-1366-5-ND | 0,32000 € | Upgrade |
| ISP817A | Isocom Components 2004 LTD | 1.026 | 58-ISP817A-ND | 0,43000 € | Similar |
| ISP817BX | Isocom Components 2004 LTD | 156 | 58-ISP817BX-ND | 0,42000 € | Similar |
| ISP817C | Isocom Components 2004 LTD | 0 | 58-ISP817C-ND | 0,14236 € | Similar |
| ISP817CX | Isocom Components 2004 LTD | 502 | 58-ISP817CX-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.400 | 0,15436 € | 3.303,30 € |
| Unit Price without VAT: | 0,15436 € |
|---|---|
| Unit Price with VAT: | 0,18369 € |





