
HCPL-814-50AE | |
|---|---|
DigiKey Part Number | 516-HCPL-814-50AETR-ND - Tape & Reel (TR) 516-HCPL-814-50AECT-ND - Cut Tape (CT) 516-HCPL-814-50AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-814-50AE |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,28040 € | 28,04 € |
| 500 | 0,23250 € | 116,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21675 € | 216,75 € |
| 2.000 | 0,20337 € | 406,74 € |
| 3.000 | 0,19649 € | 589,47 € |
| 5.000 | 0,18873 € | 943,65 € |
| 7.000 | 0,18411 € | 1.288,77 € |
| 10.000 | 0,17960 € | 1.796,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

