
HCPL-8100-000E | |
|---|---|
DigiKey Part Number | HCPL-8100-000E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-8100-000E |
Description | IC CURRENT SOURCE 8DIP |
Customer Reference | |
Detailed Description | Current Source Regulator 1A 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.75V ~ 5.25V | |
Current - Output | 1A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |

