Direct

HCPL-7860#500 | |
|---|---|
DigiKey Part Number | HCPL-7860#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-7860#500 |
Description | IC ISOLATED MODULE 12BIT 8SMD |
Customer Reference | |
Detailed Description | Isolated Module 12 b 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 8-SMD, Gull Wing |
Number of Channels 4 | Supplier Device Package 8-DIP Gull Wing |
Resolution (Bits) 12 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7860-500E | Broadcom Limited | 2.176 | 516-4226-1-ND | 6,40000 € | Direct |


