
HCPL-7851 | |
|---|---|
DigiKey Part Number | 516-3663-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7851 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7851 Models |
Category | Current - Supply 10.7mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Through Hole |
Output Type Differential | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP |
Current - Input Bias 570 nA | Base Product Number |
Voltage - Input Offset 600 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,19000 € | 214,19 € |
| 10 | 187,93700 € | 1.879,37 € |
| Unit Price without VAT: | 214,19000 € |
|---|---|
| Unit Price with VAT: | 254,88610 € |

