HCPL-7840#560 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1.678
Unit Price: 6,09000 €
Datasheet
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7840#560

DigiKey Part Number
HCPL-7840#560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7840#560
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10.86mA
Current - Output / Channel
15.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable