Similar
Similar

HCPL-7840-360E | |
|---|---|
DigiKey Part Number | HCPL-7840-360E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7840-360E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 10.86mA |
Mfr | Current - Output / Channel 15.5 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-DIP Gull Wing |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8551L4-E3-AX | CEL | 0 | PS8551L4-E3-AX-ND | 5,75403 € | Similar |
| PS8551L4-V-AX | CEL | 0 | PS8551L4-V-AX-ND | 7,09520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,84318 € | 3.458,86 € |
| Unit Price without VAT: | 3,84318 € |
|---|---|
| Unit Price with VAT: | 4,57338 € |


