
HCPL-7800#300 | |
|---|---|
DigiKey Part Number | 516-1140-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7800#300 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 10.9mA |
Mfr | Current - Output / Channel 16 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 500 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 300 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 11,01300 € | 110,13 € |
| 50 | 9,85460 € | 492,73 € |
| 100 | 9,49590 € | 949,59 € |
| 250 | 9,11724 € | 2.279,31 € |
| 500 | 8,88898 € | 4.444,49 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,54100 € |

