
HCPL-7723 | |
|---|---|
DigiKey Part Number | HCPL-7723-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7723 |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7723 Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 50MBd |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 22ns, 22ns |
Part Status Active | Rise / Fall Time (Typ) 8ns, 6ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 3750Vrms | Mounting Type Through Hole |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Logic | Supplier Device Package 8-DIP |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 4,96723 € | 3.477,06 € |
| Unit Price without VAT: | 4,96723 € |
|---|---|
| Unit Price with VAT: | 5,91100 € |

