Direct

HCPL-7720-520 | |
|---|---|
DigiKey Part Number | HCPL-7720-520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-7720-520 |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type Logic | Supplier Device Package 8-DIP Gull Wing |
Output Type Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-7720-520E | Broadcom Limited | 0 | HCPL-7720-520E-ND | 3,12422 € | Direct |


