HCPL-7710#560 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 2,84049 €
Datasheet
Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7710#560

DigiKey Part Number
HCPL-7710#560-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7710#560
Description
OPTOISO 3.75KV PUSH PULL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-7710#560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
Broadcom Limited
Data Rate
12.5MBd
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
13ns, 5ns
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SMD, Gull Wing
Input Type
Logic
Supplier Device Package
8-DIP Gull Wing
Output Type
Push-Pull, Totem Pole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-7710-560EBroadcom Limited0HCPL-7710-560E-ND2,84049 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable