Similar

HCPL-7710-520E | |
|---|---|
DigiKey Part Number | HCPL-7710-520E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-7710-520E |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7710-520E Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 12.5MBd |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 13ns, 5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SMD, Gull Wing |
Input Type Logic | Supplier Device Package 8-DIP Gull Wing |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-772L-520E | Broadcom Limited | 0 | 516-ACPL-772L-520ECT-ND | 4,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,84049 € | 5.680,98 € |
| Unit Price without VAT: | 2,84049 € |
|---|---|
| Unit Price with VAT: | 3,38018 € |


