HCPL-7611 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,02000 €
Datasheet
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7611

DigiKey Part Number
516-1099-5-ND
Manufacturer
Manufacturer Product Number
HCPL-7611
Description
OPTOISO 3.75KV OPEN COLL 8-DIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 3750Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
3750Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-2601Broadcom Limited0516-1076-5-ND3,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable