
HCPL-7560 | |
|---|---|
DigiKey Part Number | HCPL-7560-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7560 |
Description | IC DAS/ADC/DAC SPECIAL 8-DIP |
Customer Reference | |
Detailed Description | Isolated Module 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7560 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Broadcom Limited | Mounting Type Through Hole |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Discontinued at DigiKey | Supplier Device Package 8-DIP |
Type Isolated Module | Base Product Number |
Number of Channels 4 |

