Sigma-Delta Modulator 8 b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7560-560E

DigiKey Part Number
HCPL-7560-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7560-560E
Description
IC DAS/ADC/DAC SPECIAL 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 8 b 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
4
Resolution (Bits)
8 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,15140 €4.151,40 €
2.0004,02552 €8.051,04 €
Manufacturers Standard Package
Unit Price without VAT:4,15140 €
Unit Price with VAT:4,94017 €