Sigma-Delta Modulator 8 b 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7560-500E

DigiKey Part Number
516-4062-2-ND - Tape & Reel (TR)
516-4062-1-ND - Cut Tape (CT)
516-4062-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-7560-500E
Description
IC DAS/ADC/DAC SPECIAL 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sigma-Delta Modulator 8 b 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Sigma-Delta Modulator
Number of Channels
4
Resolution (Bits)
8 b
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,87000 €7,87 €
106,00900 €60,09 €
1004,91820 €491,82 €
5004,49790 €2.248,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,28915 €4.289,15 €
2.0004,15886 €8.317,72 €
Manufacturers Standard Package
Unit Price without VAT:7,87000 €
Unit Price with VAT:9,36530 €