
HCPL-7560-500E | |
|---|---|
DigiKey Part Number | 516-4062-2-ND - Tape & Reel (TR) 516-4062-1-ND - Cut Tape (CT) 516-4062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7560-500E |
Description | IC DAS/ADC/DAC SPECIAL 8-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 8 b 8-SMD |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Broadcom Limited | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Sigma-Delta Modulator | Package / Case 8-SMD, Gull Wing |
Number of Channels 4 | Supplier Device Package 8-SMD |
Resolution (Bits) 8 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,78000 € | 7,78 € |
| 10 | 5,93400 € | 59,34 € |
| 100 | 4,85700 € | 485,70 € |
| 500 | 4,44198 € | 2.220,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,23583 € | 4.235,83 € |
| 2.000 | 4,10716 € | 8.214,32 € |
| Unit Price without VAT: | 7,78000 € |
|---|---|
| Unit Price with VAT: | 9,25820 € |


